Vishay P-Channel MOSFET, 8.8 A, 60 V DPAK IRFR9024PBF

RS Stock No.: 256-7315PBrand: VishayManufacturers Part No.: IRFR9024PBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

8.8 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Vishay P-Channel MOSFET, 8.8 A, 60 V DPAK IRFR9024PBF
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Vishay P-Channel MOSFET, 8.8 A, 60 V DPAK IRFR9024PBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

8.8 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount