Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Continuous Forward Current
150mA
Package Type
MiniMELF
Peak Reverse Repetitive Voltage
100V
Diode Technology
Schottky
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
3.7mm
Width
1.6mm
Height
1.6mm
Dimensions
1.6 x 3.7 x 1.6mm
Peak Non-Repetitive Forward Surge Current
750mA
Country of Origin
China
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Continuous Forward Current
150mA
Package Type
MiniMELF
Peak Reverse Repetitive Voltage
100V
Diode Technology
Schottky
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
3.7mm
Width
1.6mm
Height
1.6mm
Dimensions
1.6 x 3.7 x 1.6mm
Peak Non-Repetitive Forward Surge Current
750mA
Country of Origin
China
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.