Technical documents
Specifications
Brand
VishayCapacitance
6800µF
Voltage
35V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
26 (Dia.) x 32mm
Height
32mm
Minimum Operating Temperature
-40°C
Diameter
26mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
10mm
Equivalent Series Resistance
78mΩ
Series
256
Ripple Current
2.04A
Leakage Current
1.46 mA
Tolerance
±20%
Product details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayCapacitance
6800µF
Voltage
35V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
26 (Dia.) x 32mm
Height
32mm
Minimum Operating Temperature
-40°C
Diameter
26mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
10mm
Equivalent Series Resistance
78mΩ
Series
256
Ripple Current
2.04A
Leakage Current
1.46 mA
Tolerance
±20%
Product details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering