Vishay 800V 6A, Rectifier Diode, 2-Pin P600 P600K-E3/54

RS Stock No.: 639-1778PBrand: VishayManufacturers Part No.: P600K-E3/54
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

2.5µs

Diameter

9.1mm

Peak Non-Repetitive Forward Surge Current

400A

Stock information temporarily unavailable.

P.O.A.

Vishay 800V 6A, Rectifier Diode, 2-Pin P600 P600K-E3/54
Select packaging type

P.O.A.

Vishay 800V 6A, Rectifier Diode, 2-Pin P600 P600K-E3/54
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

2.5µs

Diameter

9.1mm

Peak Non-Repetitive Forward Surge Current

400A