Vishay 100V 5A, Schottky Diode, 2-Pin DO-201AD SB5H100-E3/54

RS Stock No.: 812-9358PBrand: VishayManufacturers Part No.: SB5H100-E3/54
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

200A

Country of Origin

China

Product details

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

You may be interested in
Vishay 100V 5A, Schottky Diode, 2-Pin DO-204AR VS-50SQ100
P.O.A.Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay 100V 5A, Schottky Diode, 2-Pin DO-201AD SB5H100-E3/54
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay 100V 5A, Schottky Diode, 2-Pin DO-201AD SB5H100-E3/54
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 100V 5A, Schottky Diode, 2-Pin DO-204AR VS-50SQ100
P.O.A.Each (Supplied in a Bag) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

200A

Country of Origin

China

Product details

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

You may be interested in
Vishay 100V 5A, Schottky Diode, 2-Pin DO-204AR VS-50SQ100
P.O.A.Each (Supplied in a Bag) (ex VAT)