Vishay 200V 2A, Ultrafast Rectifiers Diode, 2-Pin DO-15 SBYV27-200-E3/54

RS Stock No.: 633-0701PBrand: VishayManufacturers Part No.: SBYV27-200-E3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-15

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1.07V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

15ns

Diameter

3.6mm

Peak Non-Repetitive Forward Surge Current

50A

Product details

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor

Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay 200V 2A, Ultrafast Rectifiers Diode, 2-Pin DO-15 SBYV27-200-E3/54
Select packaging type

P.O.A.

Vishay 200V 2A, Ultrafast Rectifiers Diode, 2-Pin DO-15 SBYV27-200-E3/54
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-15

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1.07V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

15ns

Diameter

3.6mm

Peak Non-Repetitive Forward Surge Current

50A

Product details

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor

Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor