Vishay 40V 350mA, Schottky Diode, 2-Pin SOD-323 SD103AWS-E3-08

RS Stock No.: 700-0921PBrand: VishayManufacturers Part No.: SD103AWS-E3-08
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

350mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

2A

Product details

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay 40V 350mA, Schottky Diode, 2-Pin SOD-323 SD103AWS-E3-08
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay 40V 350mA, Schottky Diode, 2-Pin SOD-323 SD103AWS-E3-08
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

350mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

2A

Product details

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor