Vishay N-Channel MOSFET, 630 mA, 20 V, 3-Pin SC-75 SI1012CR-T1-GE3

RS Stock No.: 787-9005Brand: VishayManufacturers Part No.: SI1012CR-T1-GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

630 mA

Maximum Drain Source Voltage

20 V

Package Type

SC-75

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.1 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

240 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Width

0.86mm

Transistor Material

Si

Typical Gate Charge @ Vgs

1.3 nC @ 8 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

1.68mm

Height

0.8mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 8V to 25V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

P.O.A.

Vishay N-Channel MOSFET, 630 mA, 20 V, 3-Pin SC-75 SI1012CR-T1-GE3
Select packaging type

P.O.A.

Vishay N-Channel MOSFET, 630 mA, 20 V, 3-Pin SC-75 SI1012CR-T1-GE3

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

630 mA

Maximum Drain Source Voltage

20 V

Package Type

SC-75

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.1 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

240 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Width

0.86mm

Transistor Material

Si

Typical Gate Charge @ Vgs

1.3 nC @ 8 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

1.68mm

Height

0.8mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 8V to 25V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor