Technical documents
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
520 mA
Maximum Drain Source Voltage
150 V
Series
TrenchFET
Package Type
SOT-363
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
2.6 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
520 mA
Maximum Drain Source Voltage
150 V
Series
TrenchFET
Package Type
SOT-363
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
2.6 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1
Country of Origin
China