Technical documents
Specifications
Brand
VishayChannel Type
N, P
Maximum Continuous Drain Current
400 mA, 700 mA
Maximum Drain Source Voltage
20 V
Package Type
SOT-363
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
1.48 Ω, 578 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.6V
Maximum Power Dissipation
340 mW
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-12 V, +12 V
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
2
Length
2.2mm
Typical Gate Charge @ Vgs
1.2 nC @ 10 V, 1.9 nC @ 10 V
Width
1.35mm
Transistor Material
Si
Height
1mm
Minimum Operating Temperature
-55 °C
Product details
Dual N/P-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayChannel Type
N, P
Maximum Continuous Drain Current
400 mA, 700 mA
Maximum Drain Source Voltage
20 V
Package Type
SOT-363
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
1.48 Ω, 578 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.6V
Maximum Power Dissipation
340 mW
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-12 V, +12 V
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
2
Length
2.2mm
Typical Gate Charge @ Vgs
1.2 nC @ 10 V, 1.9 nC @ 10 V
Width
1.35mm
Transistor Material
Si
Height
1mm
Minimum Operating Temperature
-55 °C
Product details