Dual N-Channel MOSFET Transistor, 1.13 A, 20 V, 6-Pin SOT-363 Vishay SI1912EDH-T1-E3

RS Stock No.: 710-3235Brand: VishayManufacturers Part No.: SI1912EDH-T1-E3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.13 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.45V

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

2.05mm

Width

1.25mm

Minimum Operating Temperature

-55 °C

Height

0.9mm

Country of Origin

China

Product details

Dual N-Channel MOSFET, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dual N-Channel MOSFET Transistor, 1.13 A, 20 V, 6-Pin SOT-363 Vishay SI1912EDH-T1-E3
Select packaging type

P.O.A.

Dual N-Channel MOSFET Transistor, 1.13 A, 20 V, 6-Pin SOT-363 Vishay SI1912EDH-T1-E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.13 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.45V

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

2.05mm

Width

1.25mm

Minimum Operating Temperature

-55 °C

Height

0.9mm

Country of Origin

China

Product details

Dual N-Channel MOSFET, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

You may be interested in