Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
1.3 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-363
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
263 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
1.25 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-8 V, +8 V
Number of Elements per Chip
2
Length
2.2mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
1.6 nC @ 8 V
Width
1.35mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
1mm
Product details
Dual N-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
1.3 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-363
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
263 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
1.25 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-8 V, +8 V
Number of Elements per Chip
2
Length
2.2mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
1.6 nC @ 8 V
Width
1.35mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
1mm
Product details