Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.6 A
Maximum Drain Source Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
70 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
750 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
2.6 nC @ 5 V, 4.6 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
3.04mm
Width
1.4mm
Height
1.02mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.6 A
Maximum Drain Source Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
70 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
750 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
2.6 nC @ 5 V, 4.6 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
3.04mm
Width
1.4mm
Height
1.02mm
Minimum Operating Temperature
-55 °C
Country of Origin
China