N-Channel MOSFET Transistor, 3.1 A, 30 V, 3-Pin SOT-23 Vishay SI2306BDS-T1-E3

RS Stock No.: 710-4676PBrand: VishayManufacturers Part No.: SI2306BDS-T1-E3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.1 A

Maximum Drain Source Voltage

30 V

Package Type

TO-236

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

47 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

750 mW

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Typical Gate Charge @ Vgs

3 nC @ 5 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1.02mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET Transistor, 3.1 A, 30 V, 3-Pin SOT-23 Vishay SI2306BDS-T1-E3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET Transistor, 3.1 A, 30 V, 3-Pin SOT-23 Vishay SI2306BDS-T1-E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.1 A

Maximum Drain Source Voltage

30 V

Package Type

TO-236

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

47 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

750 mW

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Typical Gate Charge @ Vgs

3 nC @ 5 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1.02mm

You may be interested in