Technical documents
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
3 A
Maximum Drain Source Voltage
12 V
Package Type
TO-236
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
50 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.45V
Maximum Power Dissipation
750 mW
Maximum Gate Source Voltage
-8 V, +8 V
Typical Gate Charge @ Vgs
8 nC @ 4.5 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
3.04mm
Width
1.4mm
Minimum Operating Temperature
-55 °C
Height
1.02mm
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
3 A
Maximum Drain Source Voltage
12 V
Package Type
TO-236
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
50 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.45V
Maximum Power Dissipation
750 mW
Maximum Gate Source Voltage
-8 V, +8 V
Typical Gate Charge @ Vgs
8 nC @ 4.5 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
3.04mm
Width
1.4mm
Minimum Operating Temperature
-55 °C
Height
1.02mm
