Vishay N-Channel MOSFET, 12.7 A, 25 V, 8-Pin SOIC SI4116DY-T1-GE3

RS Stock No.: 710-3317PBrand: VishayManufacturers Part No.: SI4116DY-T1-GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

12.7 A

Maximum Drain Source Voltage

25 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

17.5 nC @ 4.5 V, 37 nC @ 10 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Maximum Operating Temperature

+150 °C

Height

1.55mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 8V to 25V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay N-Channel MOSFET, 12.7 A, 25 V, 8-Pin SOIC SI4116DY-T1-GE3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay N-Channel MOSFET, 12.7 A, 25 V, 8-Pin SOIC SI4116DY-T1-GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

12.7 A

Maximum Drain Source Voltage

25 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

17.5 nC @ 4.5 V, 37 nC @ 10 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Maximum Operating Temperature

+150 °C

Height

1.55mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 8V to 25V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor