Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
7.5 A
Maximum Drain Source Voltage
30 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
14 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
1.4 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
13 nC @ 5 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Height
1.55mm
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
7.5 A
Maximum Drain Source Voltage
30 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
14 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
1.4 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
13 nC @ 5 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Height
1.55mm