Vishay TrenchFET N-Channel MOSFET, 9.5 A, 80 V, 8-Pin SO-8 SI4896DY-T1-E3

RS Stock No.: 180-7296Brand: VishayManufacturers Part No.: SI4896DY-T1-E3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

9.5 A

Maximum Drain Source Voltage

80 V

Package Type

SO-8

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.022 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Vishay TrenchFET N-Channel MOSFET, 9.5 A, 80 V, 8-Pin SO-8 SI4896DY-T1-E3

P.O.A.

Vishay TrenchFET N-Channel MOSFET, 9.5 A, 80 V, 8-Pin SO-8 SI4896DY-T1-E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

9.5 A

Maximum Drain Source Voltage

80 V

Package Type

SO-8

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.022 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Country of Origin

China