Vishay Dual P-Channel MOSFET, 6.5 A, 40 V, 8-Pin SOIC SI4909DY-T1-GE3

RS Stock No.: 818-1302PBrand: VishayManufacturers Part No.: SI4909DY-T1-GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

40 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

34 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

3.2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Number of Elements per Chip

2

Length

5mm

Transistor Material

Si

Typical Gate Charge @ Vgs

41.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.55mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

Dual P-Channel MOSFET, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay Dual P-Channel MOSFET, 6.5 A, 40 V, 8-Pin SOIC SI4909DY-T1-GE3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay Dual P-Channel MOSFET, 6.5 A, 40 V, 8-Pin SOIC SI4909DY-T1-GE3

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

40 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

34 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

3.2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Number of Elements per Chip

2

Length

5mm

Transistor Material

Si

Typical Gate Charge @ Vgs

41.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.55mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

Dual P-Channel MOSFET, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor