Technical documents
Specifications
Brand
VishayChannel Type
N, P
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
20 V
Series
TrenchFET
Package Type
1206 ChipFET
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.05 O,0.156 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.8V
Number of Elements per Chip
2
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayChannel Type
N, P
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
20 V
Series
TrenchFET
Package Type
1206 ChipFET
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.05 O,0.156 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.8V
Number of Elements per Chip
2
Country of Origin
China