Vishay P-Channel MOSFET, 4.3 A, 20 V, 4-Pin MICRO FOOT SI8489EDB-T2-E1

RS Stock No.: 818-1438PBrand: VishayManufacturers Part No.: SI8489EDB-T2-E1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

4.3 A

Maximum Drain Source Voltage

20 V

Package Type

MICRO FOOT

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

82 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

1.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Width

1mm

Transistor Material

Si

Number of Elements per Chip

1

Length

1mm

Typical Gate Charge @ Vgs

17.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

0.268mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-Channel MOSFET, 8V to 20V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay P-Channel MOSFET, 4.3 A, 20 V, 4-Pin MICRO FOOT SI8489EDB-T2-E1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay P-Channel MOSFET, 4.3 A, 20 V, 4-Pin MICRO FOOT SI8489EDB-T2-E1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

4.3 A

Maximum Drain Source Voltage

20 V

Package Type

MICRO FOOT

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

82 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

1.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Width

1mm

Transistor Material

Si

Number of Elements per Chip

1

Length

1mm

Typical Gate Charge @ Vgs

17.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

0.268mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-Channel MOSFET, 8V to 20V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor