Technical documents
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
3.8 A
Maximum Drain Source Voltage
60 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
150 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
4mm
Length
5mm
Typical Gate Charge @ Vgs
14.5 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1.55mm
Country of Origin
China
Product details
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
3.8 A
Maximum Drain Source Voltage
60 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
150 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
4mm
Length
5mm
Typical Gate Charge @ Vgs
14.5 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1.55mm
Country of Origin
China
Product details