Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
5.3 A
Maximum Drain Source Voltage
60 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
72 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
3.1 W
Maximum Gate Source Voltage
-20 V, +20 V
Length
5mm
Typical Gate Charge @ Vgs
13 nC @ 10 V
Width
4mm
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
5.3 A
Maximum Drain Source Voltage
60 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
72 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
3.1 W
Maximum Gate Source Voltage
-20 V, +20 V
Length
5mm
Typical Gate Charge @ Vgs
13 nC @ 10 V
Width
4mm
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Country of Origin
Taiwan, Province Of China