Vishay N-Channel MOSFET, 90.5 A, 100 V, 8-Pin PowerPAK SO-8DC SIDR104AEP-T1-RE3

RS Stock No.: 239-8612Brand: VishayManufacturers Part No.: SIDR104AEP-T1-RE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

90.5 A

Maximum Drain Source Voltage

100 V

Package Type

PowerPAK SO-8DC

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay N-Channel MOSFET, 90.5 A, 100 V, 8-Pin PowerPAK SO-8DC SIDR104AEP-T1-RE3

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay N-Channel MOSFET, 90.5 A, 100 V, 8-Pin PowerPAK SO-8DC SIDR104AEP-T1-RE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

90.5 A

Maximum Drain Source Voltage

100 V

Package Type

PowerPAK SO-8DC

Mounting Type

Surface Mount

Pin Count

8