Vishay E-Series N-Channel MOSFET, 47 A, 600 V, 3-Pin D2PAK SIHB053N60E-GE3

RS Stock No.: 225-9910Brand: VishayManufacturers Part No.: SIHB053N60E-GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

47 A

Maximum Drain Source Voltage

600 V

Series

E-Series

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.054 Ω

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Vishay E-Series N-Channel MOSFET, 47 A, 600 V, 3-Pin D2PAK SIHB053N60E-GE3
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Vishay E-Series N-Channel MOSFET, 47 A, 600 V, 3-Pin D2PAK SIHB053N60E-GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

47 A

Maximum Drain Source Voltage

600 V

Series

E-Series

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.054 Ω

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1