Vishay ThunderFET N-Channel MOSFET, 30 A, 80 V, 8-Pin PowerPAK 1212-8 SIS468DN-T1-GE3

RS Stock No.: 165-7076Brand: VishayManufacturers Part No.: SIS468DN-T1-GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

80 V

Package Type

PowerPAK 1212-8

Series

ThunderFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

32 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

52 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

18.1 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

3.4mm

Length

3.4mm

Minimum Operating Temperature

-55 °C

Height

1.12mm

Product details

N-Channel MOSFET, Medium Voltage/ThunderFET®, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay ThunderFET N-Channel MOSFET, 30 A, 80 V, 8-Pin PowerPAK 1212-8 SIS468DN-T1-GE3

P.O.A.

Vishay ThunderFET N-Channel MOSFET, 30 A, 80 V, 8-Pin PowerPAK 1212-8 SIS468DN-T1-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

80 V

Package Type

PowerPAK 1212-8

Series

ThunderFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

32 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

52 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

18.1 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

3.4mm

Length

3.4mm

Minimum Operating Temperature

-55 °C

Height

1.12mm

Product details

N-Channel MOSFET, Medium Voltage/ThunderFET®, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor