Vishay P-Channel MOSFET, 111.9 A, 20 V, 8-Pin PowerPAK 1212-8S SiSS61DN-T1-GE3

RS Stock No.: 188-4905Brand: VishayManufacturers Part No.: SiSS61DN-T1-GE3Distrelec Article No.: 30156784
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

111.9 A

Maximum Drain Source Voltage

20 V

Package Type

PowerPAK 1212-8S

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

65.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±8 V

Number of Elements per Chip

1

Width

3.3mm

Length

3.3mm

Typical Gate Charge @ Vgs

154 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

0.78mm

Stock information temporarily unavailable.

P.O.A.

Vishay P-Channel MOSFET, 111.9 A, 20 V, 8-Pin PowerPAK 1212-8S SiSS61DN-T1-GE3

P.O.A.

Vishay P-Channel MOSFET, 111.9 A, 20 V, 8-Pin PowerPAK 1212-8S SiSS61DN-T1-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

111.9 A

Maximum Drain Source Voltage

20 V

Package Type

PowerPAK 1212-8S

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

65.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±8 V

Number of Elements per Chip

1

Width

3.3mm

Length

3.3mm

Typical Gate Charge @ Vgs

154 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

0.78mm