Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Continuous Forward Current
1.1A
Package Type
DO-219AB
Peak Reverse Repetitive Voltage
20V
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Diode Technology
Schottky
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Vishay Switching Diode, 2-Pin DO-219AB SL02-GS08
1
P.O.A.
Vishay Switching Diode, 2-Pin DO-219AB SL02-GS08
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Continuous Forward Current
1.1A
Package Type
DO-219AB
Peak Reverse Repetitive Voltage
20V
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Diode Technology
Schottky
Country of Origin
China