Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.3 A
Maximum Drain Source Voltage
60 V
Series
TrenchFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.164 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
1
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.3 A
Maximum Drain Source Voltage
60 V
Series
TrenchFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.164 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
1
Country of Origin
China