Vishay N-Channel MOSFET, 7.8 A, 20 V, 7-Pin PowerPAK SC-70W-6L SQA410CEJW-T1_GE3

RS Stock No.: 239-8660Brand: VishayManufacturers Part No.: SQA410CEJW-T1_GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

7.8 A

Maximum Drain Source Voltage

20 V

Package Type

PowerPAK SC-70W-6L

Mounting Type

Surface Mount

Pin Count

7

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Vishay N-Channel MOSFET, 7.8 A, 20 V, 7-Pin PowerPAK SC-70W-6L SQA410CEJW-T1_GE3
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Vishay N-Channel MOSFET, 7.8 A, 20 V, 7-Pin PowerPAK SC-70W-6L SQA410CEJW-T1_GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

7.8 A

Maximum Drain Source Voltage

20 V

Package Type

PowerPAK SC-70W-6L

Mounting Type

Surface Mount

Pin Count

7

Number of Elements per Chip

1