Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay N-Channel MOSFET, 100 A, 60 V, 3-Pin DPAK SQD50034EL_GE3

RS Stock No.: 200-6787Brand: VishayManufacturers Part No.: SQD50034EL_GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Series

AEC-Q101, Automotive, TrenchFET®

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.004 Ω, 0.0052 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Vishay N-Channel MOSFET, 100 A, 60 V, 3-Pin DPAK SQD50034EL_GE3

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Vishay N-Channel MOSFET, 100 A, 60 V, 3-Pin DPAK SQD50034EL_GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Series

AEC-Q101, Automotive, TrenchFET®

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.004 Ω, 0.0052 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1