Vishay TrenchFET P-Channel MOSFET, 50 A, 60 V, 3-Pin DPAK SQD50P06-15L_GE3

Technical documents
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
60 V
Series
TrenchFET
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.02 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
1
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
60 V
Series
TrenchFET
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.02 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
1
Country of Origin
Taiwan, Province Of China