Vishay N-Channel MOSFET, 66 A, 40 V, 4-Pin PowerPAK SO-8L SQJ150EP-T1_GE3

RS Stock No.: 210-5044Brand: VishayManufacturers Part No.: SQJ150EP-T1_GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

66 A

Maximum Drain Source Voltage

40 V

Package Type

PowerPAK SO-8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.0068 Ω

Maximum Gate Threshold Voltage

2.5 → 3.5V

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay N-Channel MOSFET, 66 A, 40 V, 4-Pin PowerPAK SO-8L SQJ150EP-T1_GE3

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay N-Channel MOSFET, 66 A, 40 V, 4-Pin PowerPAK SO-8L SQJ150EP-T1_GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

66 A

Maximum Drain Source Voltage

40 V

Package Type

PowerPAK SO-8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.0068 Ω

Maximum Gate Threshold Voltage

2.5 → 3.5V

Number of Elements per Chip

1