Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 350 A, 40 V, 4-Pin PowerPAK SO-8L SQJA36EP-T1_GE3

RS Stock No.: 200-6822Brand: VishayManufacturers Part No.: SQJA36EP-T1_GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

350 A

Maximum Drain Source Voltage

40 V

Series

AEC-Q101, Automotive, TrenchFET®

Package Type

PowerPAK SO-8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.00124 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 350 A, 40 V, 4-Pin PowerPAK SO-8L SQJA36EP-T1_GE3

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 350 A, 40 V, 4-Pin PowerPAK SO-8L SQJA36EP-T1_GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

350 A

Maximum Drain Source Voltage

40 V

Series

AEC-Q101, Automotive, TrenchFET®

Package Type

PowerPAK SO-8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.00124 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1