Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
141 A
Maximum Drain Source Voltage
80 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Vishay N-Channel MOSFET, 141 A, 80 V, 8-Pin PowerPAK 1212-8 SQS180ELNW-T1_GE3
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Vishay N-Channel MOSFET, 141 A, 80 V, 8-Pin PowerPAK 1212-8 SQS180ELNW-T1_GE3
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
141 A
Maximum Drain Source Voltage
80 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1