Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 100V 1A, Silicon Junction Diode, 2-Pin DO-204AL UF4002

RS Stock No.: 263-015Brand: VishayManufacturers Part No.: UF4002
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

30A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 100V 1A, Silicon Junction Diode, 2-Pin DO-204AL UF4002

P.O.A.

Vishay 100V 1A, Silicon Junction Diode, 2-Pin DO-204AL UF4002
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

30A

You may be interested in