Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Stud Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
150A
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Stud Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
150A