Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 400V 3A, Silicon Junction Diode, 2-Pin DO-201AD UF5404

RS Stock No.: 263-071Brand: VishayManufacturers Part No.: UF5404
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 400V 3A, Silicon Junction Diode, 2-Pin DO-201AD UF5404

P.O.A.

Vishay 400V 3A, Silicon Junction Diode, 2-Pin DO-201AD UF5404
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A

You may be interested in