Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
DO-214AC
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
30A
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
DO-214AC
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
30A