Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Continuous Forward Current
10A
Package Type
TO-220AC
Peak Reverse Repetitive Voltage
1000V
Diode Technology
Silicon Junction
Rectifier Type
Soft Recovery
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.33V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
10.51mm
Peak Reverse Recovery Time
310ns
Width
4.65mm
Height
15.25mm
Dimensions
10.51 x 4.65 x 15.25mm
Peak Non-Repetitive Forward Surge Current
160A
Product details
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Continuous Forward Current
10A
Package Type
TO-220AC
Peak Reverse Repetitive Voltage
1000V
Diode Technology
Silicon Junction
Rectifier Type
Soft Recovery
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.33V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
10.51mm
Peak Reverse Recovery Time
310ns
Width
4.65mm
Height
15.25mm
Dimensions
10.51 x 4.65 x 15.25mm
Peak Non-Repetitive Forward Surge Current
160A
Product details
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.