Vishay 30V 1.1A, Schottky Diode, 2-Pin DO-204AL VS-11DQ03

RS Stock No.: 395-2443Brand: VishayManufacturers Part No.: VS-11DQ03
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1.1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

225A

You may be interested in
Vishay 30V 1A, Schottky Diode, 2-Pin DO-204AL SB130-E3/54
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay 30V 1.1A, Schottky Diode, 2-Pin DO-204AL VS-11DQ03

P.O.A.

Vishay 30V 1.1A, Schottky Diode, 2-Pin DO-204AL VS-11DQ03
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500+P.O.A.
You may be interested in
Vishay 30V 1A, Schottky Diode, 2-Pin DO-204AL SB130-E3/54
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1.1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

225A

You may be interested in
Vishay 30V 1A, Schottky Diode, 2-Pin DO-204AL SB130-E3/54
P.O.A.Each (In a Pack of 50) (ex VAT)