Vishay 600V 12A, Fast Recovery Epitaxial Diode Diode, 3-Pin DPAK VS-12EWH06FNTR-M3

RS Stock No.: 165-6364Brand: VishayManufacturers Part No.: VS-12EWH06FNTR-M3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Fast Recovery Epitaxial Diode

Pin Count

3

Maximum Forward Voltage Drop

1.8V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

22ns

Peak Non-Repetitive Forward Surge Current

110A

Country of Origin

China

Product details

FRED Pt® Hyperfast Recovery Rectifiers

The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.

Range Features

Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified

Diodes and Rectifiers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay 600V 12A, Fast Recovery Epitaxial Diode Diode, 3-Pin DPAK VS-12EWH06FNTR-M3

P.O.A.

Vishay 600V 12A, Fast Recovery Epitaxial Diode Diode, 3-Pin DPAK VS-12EWH06FNTR-M3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Fast Recovery Epitaxial Diode

Pin Count

3

Maximum Forward Voltage Drop

1.8V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

22ns

Peak Non-Repetitive Forward Surge Current

110A

Country of Origin

China

Product details

FRED Pt® Hyperfast Recovery Rectifiers

The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.

Range Features

Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified

Diodes and Rectifiers, Vishay Semiconductor