Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-12F100

RS Stock No.: 700-3630Brand: VishayManufacturers Part No.: VS-12F100
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Package Type

DO-4

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.26V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-12F100
Select packaging type

P.O.A.

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-12F100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Package Type

DO-4

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.26V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor