Vishay 100V 16A, Rectifier Diode, 2-Pin DO-4 VS-16FR10

RS Stock No.: 544-5981Brand: VishayManufacturers Part No.: VS-16FR10
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

370A

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 100V 16A, Rectifier Diode, 2-Pin DO-4 VS-16FR10

P.O.A.

Vishay 100V 16A, Rectifier Diode, 2-Pin DO-4 VS-16FR10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

370A

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in