Vishay 800V 16A, Silicon Junction Diode, 2-Pin DO-203AA VS-16FR80

RS Stock No.: 817-2358Brand: VishayManufacturers Part No.: VS-16FR80
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Stud

Package Type

DO-203AA

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Stud Anode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

310A

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 800V 16A, Silicon Junction Diode, 2-Pin DO-203AA VS-16FR80

P.O.A.

Vishay 800V 16A, Silicon Junction Diode, 2-Pin DO-203AA VS-16FR80
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Stud

Package Type

DO-203AA

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Stud Anode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

310A

Country of Origin

India

You may be interested in