Vishay 800V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N3671RA

RS Stock No.: 817-2386PBrand: VishayManufacturers Part No.: VS-1N3671RA
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-203AA

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Stud Anode

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.35V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

285A

Country of Origin

India

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (ex VAT)

Vishay 800V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N3671RA
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

Vishay 800V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N3671RA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-203AA

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Stud Anode

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.35V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

285A

Country of Origin

India

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor