Vishay 800V 320A, Rectifier Diode, 2-Pin DO-9 VS-240UR80D

RS Stock No.: 468-9584Brand: VishayManufacturers Part No.: VS-240UR80D
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-9

Maximum Continuous Forward Current

320A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.33V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

4.7kA

Product details

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 800V 320A, Rectifier Diode, 2-Pin DO-9 VS-240UR80D

P.O.A.

Vishay 800V 320A, Rectifier Diode, 2-Pin DO-9 VS-240UR80D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-9

Maximum Continuous Forward Current

320A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.33V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

4.7kA

Product details

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in