Vishay 100V 30A, Dual Schottky Diode, 3-Pin TO-247AC VS-30CPQ100-N3

RS Stock No.: 145-1777Brand: VishayManufacturers Part No.: VS-30CPQ100-N3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

920A

Country of Origin

China

Product details

High-Performance Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay 100V 30A, Dual Schottky Diode, 3-Pin TO-247AC VS-30CPQ100-N3

P.O.A.

Vishay 100V 30A, Dual Schottky Diode, 3-Pin TO-247AC VS-30CPQ100-N3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

920A

Country of Origin

China

Product details

High-Performance Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor