Technical documents
Specifications
Brand
VishayDiode Configuration
Stud Anode
Number of Elements per Chip
1
Mounting Type
Thread Mount
Maximum Continuous Forward Current
40A
Peak Reverse Repetitive Voltage
200V
Package Type
DO-5
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Maximum Forward Voltage Drop
1.3V
Diode Type
Rectifier
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+190 °C
Length
20.02mm
Width
17.35mm
Height
22.9mm
Dimensions
22.9 x 20.02 x 17.35mm
Peak Non-Repetitive Forward Surge Current
595A
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
VishayDiode Configuration
Stud Anode
Number of Elements per Chip
1
Mounting Type
Thread Mount
Maximum Continuous Forward Current
40A
Peak Reverse Repetitive Voltage
200V
Package Type
DO-5
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Maximum Forward Voltage Drop
1.3V
Diode Type
Rectifier
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+190 °C
Length
20.02mm
Width
17.35mm
Height
22.9mm
Dimensions
22.9 x 20.02 x 17.35mm
Peak Non-Repetitive Forward Surge Current
595A
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.