Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
DPAK (TO-252)
Maximum Continuous Forward Current
5.5A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
440mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
550A
Country of Origin
China
Product details
High-Performance Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
Diodes and Rectifiers, Vishay Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
DPAK (TO-252)
Maximum Continuous Forward Current
5.5A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
440mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
550A
Country of Origin
China
Product details
High-Performance Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.